Lumberg, 0132 5 Pole Straight DIN Connector, DIN 41524, 4A, 60V, Bayonet, Cable Male
- RS Stock No.:
- 285-7659
- Mfr. Part No.:
- 0132 05
- Brand:
- Lumberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7659
- Mfr. Part No.:
- 0132 05
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 5 | |
| Product Type | DIN Connector | |
| Current | 4A | |
| Mount Type | Cable | |
| Mating Type | Bayonet | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| DIN Number | DIN 41524 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Series | 0132 | |
| Standards/Approvals | RoHS | |
| Pole Format | 5 | |
| Housing Material | Zinc Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 5 | ||
Product Type DIN Connector | ||
Current 4A | ||
Mount Type Cable | ||
Mating Type Bayonet | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
DIN Number DIN 41524 | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Series 0132 | ||
Standards/Approvals RoHS | ||
Pole Format 5 | ||
Housing Material Zinc Alloy | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- PT
The DIN circular connector with a straight version, shielded design, bayonet lock, and metal housing is ideal for a temperature range of -20 °C to +85 °C. With a range of mechanical and electrical features, it ensures reliable performance in various applications.
Straight version DIN circular connector with shielded design
Bayonet lock for secure connection
Metal housing for durability
Temperature range of -20 °C to +85 °C
Suitable for wire section up to AWG 18 (0.75 mm²)
Rated voltage of 60 V AC for safe operation
