RND, RND 4 Pole Straight 33.4x12.2 mm DIN Connector, 2A, 100V, Plug, Cable Female
- RS Stock No.:
- 489-429
- Mfr. Part No.:
- RND 205-01542
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-429
- Mfr. Part No.:
- RND 205-01542
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Connector Size | 33.4x12.2 mm | |
| Product Type | DIN Connector | |
| Current | 2 A | |
| Voltage | 100 V | |
| Mating Type | Plug | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | PBT, Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Connector Size 33.4x12.2 mm | ||
Product Type DIN Connector | ||
Current 2 A | ||
Voltage 100 V | ||
Mating Type Plug | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Gender Male | ||
Contact Plating Nickel | ||
Housing Material PBT, Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Mini-DIN connector offers a sophisticated solution for applications requiring a reliable power transmission. Engineered with enhanced specifications, it handles a higher current load of up to 2 A, making it suitable for diverse power demanding applications. The versatile voltage range from 12 V to 100 V caters to a variety of requirements, ensuring that this connector is a flexible choice for your projects. Its Compact design allows seamless integration into space-constrained environments, providing both practicality and functionality.
Designed for robust power transmission in demanding applications
Accommodates a wide voltage range for enhanced versatility
Compact design fits effortlessly into limited spaces
Constructed with Durable nickel plating for longevity
Complies with safety regulations for peace of mind
