RND, RND205 6 Pole Straight 33.5 x 9.0 mm DIN Connector, 1A, 100V, Plug, Panel Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-014
Mfr. Part No.:
RND 205-01539
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

6

Product Type

DIN Connector

Mount Type

Panel

Current

1A

Connector Size

33.5 x 9.0 mm

Connector Gender

Male

Mating Type

Plug

Orientation

Straight

Voltage

100V

Contact Gender

Female

Series

RND205

Standards/Approvals

RoHS

Housing Material

PBT, Polyethylene

Contact Material

Tin

Contact Plating

Nickel

COO (Country of Origin):
CN
The RND Male Panel Connector is designed for reliable connectivity in various electronic applications, providing a stable Interface for audio, video, or data transmissions. Its Compact design enhances compatibility in space-constrained environments.

Utilises a robust tinplate Shell with nickel plating for durability

Made from black PBT and PE materials for optimal performance

Accommodates multiple functionalities with varying pin configurations

Ideal for use in limited-space scenarios where smaller connectors are required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy