NEMIQ, 175400 Straight 21 mm DIN Socket, 16A, 50V dc, Plug-In Female

Bulk discount available

Subtotal (1 unit)*

£5.02

(exc. VAT)

£6.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.02
10 - 24£4.62
25 +£4.07

*price indicative

RS Stock No.:
433-044
Distrelec Article No.:
142-01-257
Mfr. Part No.:
1754001245
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

DIN Socket

Current

16A

Connector Size

21 mm

Connector Gender

Female

Mating Type

Plug-In

Orientation

Straight

Voltage

50V dc

Contact Gender

Female

Series

175400

Standards/Approvals

No

COO (Country of Origin):
SE

Related links