NEMIQ, 175400 2 Pole Straight 21 mm DIN Socket, 16A, 12V dc, Plug-In Female

Subtotal (1 unit)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£6.49

*price indicative

RS Stock No.:
350-247
Distrelec Article No.:
142-01-240
Mfr. Part No.:
1754001206
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

DIN Socket

Number of Contacts

2

Current

16A

Connector Size

21 mm

Connector Gender

Female

Mating Type

Plug-In

Orientation

Straight

Voltage

12V dc

Contact Gender

Female

Standards/Approvals

No

Series

175400

The NEMIQ Vehicle installation socket is a high-quality component designed for secure and reliable use. It features a socket with a flange, making it suitable for various vehicle installation applications.

With protective cap

RoHS compliant

Related links