HARTING, DIN Power 48 Pole Angled, Straight Standard DIN Connector, 6A, 1.55kV IP20, Flange, PCB Female
- RS Stock No.:
- 181-271
- Mfr. Part No.:
- 09052482854
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£16.14
(exc. VAT)
£19.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.14 |
| 10 + | £14.85 |
*price indicative
- RS Stock No.:
- 181-271
- Mfr. Part No.:
- 09052482854
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 48 | |
| Product Type | DIN Connector | |
| Current | 6A | |
| Mount Type | Flange, PCB | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Orientation | Angled, Straight | |
| Voltage | 1.55kV | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Series | DIN Power | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 48 | ||
Product Type DIN Connector | ||
Current 6A | ||
Mount Type Flange, PCB | ||
Connector Size Standard | ||
Connector Gender Female | ||
Orientation Angled, Straight | ||
Voltage 1.55kV | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Series DIN Power | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HARTING DIN Power high-performance power connector designed for industrial applications. It features a 45° angled, 1-phase connection and is engineered for reliable power transmission in harsh environments. This connector is part of the DIN Power series, known for its robust design and secure electrical connections. With a current rating of up to 20A, it is suitable for use in automation, control systems, and power distribution. The connector is easy to install and ensures secure and durable connections in demanding environments, offering excellent protection against mechanical stress and environmental factors.
45° Angled design
1 Phase power connection
Current rating
DIN power series
Robust construction
Easy installation
Related links
- Hirschmann DIN EN 61984 50 V ac/dc IP65, Screw Female
- Hirschmann DIN EN 61984 250 V ac/dc IP65, Screw Female
- Hirschmann 6A, 50 V ac/dc
- Hirschmann 6A, 250 V ac/dc
- Hirschmann DIN 43650 230 V IP65 Screw Female
- Lumberg DIN 41524 100 V ac Solder Male
- Hirschmann DIN EN 175201-804 250 V ac/dc IP65, Screw Female
- Hirschmann 4A IP65, Screw
