Molex 121012 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector Male, 250V Voltage
- RS Stock No.:
- 508-489
- Mfr. Part No.:
- 1210120107
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£172.82
(exc. VAT)
£207.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £172.82 | £1.44 |
*price indicative
- RS Stock No.:
- 508-489
- Mfr. Part No.:
- 1210120107
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 3 | |
| Product Type | DIN 43650 Solenoid Connector | |
| DIN 43650 Type | Form C-Micro 9.4mm | |
| Voltage | 250V | |
| Current | 10A | |
| Connector Gender | Male | |
| Contact Plating | Tin | |
| Indicator Light | No | |
| Contact Material | Brass | |
| Colour | Black | |
| Series | 121012 | |
| IP Rating | IP65, IP67 | |
| Contact Gender | Male | |
| Standards/Approvals | D(2024)7663-DC, EU 2015/863, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 3 | ||
Product Type DIN 43650 Solenoid Connector | ||
DIN 43650 Type Form C-Micro 9.4mm | ||
Voltage 250V | ||
Current 10A | ||
Connector Gender Male | ||
Contact Plating Tin | ||
Indicator Light No | ||
Contact Material Brass | ||
Colour Black | ||
Series 121012 | ||
IP Rating IP65, IP67 | ||
Contact Gender Male | ||
Standards/Approvals D(2024)7663-DC, EU 2015/863, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Robust mPm DIN Base connector is designed for versatile industrial applications, ensuring reliable connections in demanding environments. Capable of withstanding challenging conditions, it features an impressive temperature range and an IP65/IP67 rating, offering superior protection against dust and moisture. Whether used in circular industrial settings or intricate fields, this connector excels in performance while maintaining compliance with crucial industry standards. Its thoughtful design culminates in a user-friendly experience, making installation straightforward and secure. With an emphasis on quality, it combines durable materials that enhance longevity and operational effectiveness in various applications, reaffirming its status as a trusted choice for professionals.
IP65/IP67 rated for optimal protection against environmental factors
Durable polypropylene body material ensures longevity
The low-halogen construction supports eco-friendly practices
Employs a concise three-pole design for straightforward connectivity
Compatible with a wide range of wire sizes, adding flexibility
Lightweight at just 7.603g, enhancing ease of installation
Rated for both AC and DC use, accommodating diverse applications
Meets stringent compliance requirements for assured safety and reliability
Related links
- Molex 121023 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector 300 V ac/dc Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 230 V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24 V Voltage
- Molex 121012 3 Form A DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 121023 3 pole Form C-Micro 9.4mm Field Attachable Connector 300 V dc Voltage
- Molex 121012 2 Form A DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 121012 3 DIN 43650 Solenoid Connector Male
- Murrelektronik Limited 41901 3 Form B DIN 43650 Solenoid Connector Male Indicator Light, 24 V Voltage
