Molex 121012 3P, Male DIN 43650 Solenoid Connector
- RS Stock No.:
- 478-823
- Mfr. Part No.:
- 1210120044
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
£160.58
(exc. VAT)
£192.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.58 | £1.338 |
*price indicative
- RS Stock No.:
- 478-823
- Mfr. Part No.:
- 1210120044
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 3P | |
| Gender | Male | |
| Series | 121012 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 3P | ||
Gender Male | ||
Series 121012 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Sophisticated product engineered for versatility and compliance in various applications. With its active status and robust design, this component not only meets rigorous industry standards but also excels in enhancing the operational efficiency of interconnected systems. Its compatibility with environments adhering to strict regulations ensures reliability, making it a suitable choice for manufacturers seeking high-quality solutions. The product's engineering number attests to its meticulous development process, highlighting a commitment to excellence and innovation in its segment. Furthermore, the formulation includes features such as low-halogen materials, ensuring environmental responsibility without compromising on performance. This product serves as a key element in modern designs that priorities both compliance and functionality.
Active status ensures dependable performance under various conditions
Low-halogen formulation supports environmentally responsible projects
Compliance with China RoHS enhances market accessibility
Exemption from EU RoHS compliance signifies flexibility in design applications
Multiple compliance statements facilitate easy integration into existing systems
Well-defined engineering number guarantees authenticity and traceability
Inclusion in multiple industry compliance documents adds credibility
Suitable for diverse environments, ensuring broad applicability
Low-halogen formulation supports environmentally responsible projects
Compliance with China RoHS enhances market accessibility
Exemption from EU RoHS compliance signifies flexibility in design applications
Multiple compliance statements facilitate easy integration into existing systems
Well-defined engineering number guarantees authenticity and traceability
Inclusion in multiple industry compliance documents adds credibility
Suitable for diverse environments, ensuring broad applicability
Related links
- TE Connectivity 121012 3P 250 V Voltage
- Molex 121012 3P DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- TE Connectivity 121012 3P DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 121012 2P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121012 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
