Molex 121012 2 Form A DIN 43650 Solenoid Connector, 250V Voltage

Subtotal (1 pack of 80 units)*

£160.85

(exc. VAT)

£193.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.85£2.011

*price indicative

RS Stock No.:
508-266
Mfr. Part No.:
1210120168
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2

Product Type

DIN 43650 Solenoid Connector

DIN 43650 Type

Form A

Current

16A

Voltage

250V

Contact Plating

Silver

Indicator Light

No

Contact Material

Brass

Colour

Black

Series

121012

IP Rating

IP67, IP65

Standards/Approvals

UL 94 V0

COO (Country of Origin):
PL
The TE Connectivity Innovative field attachable connector is designed for robust performance in circular industrial applications. Combining advanced materials and superior engineering, this connector ensures reliable connectivity, whether in harsh environments or regular operations. Its UL94-V0 rated Nitrile gasket delivers remarkable protection against dust and moisture, while the intelligently designed two-pole system guarantees efficient power distribution. With an impressive operating temperature range of -40°C to +90°C, it meets the demanding needs of various industries. The product embraces modern standards with compliance in EU directives, ensuring it not only performs well but is also environmentally responsible.

Crafted with a polypropylene connector body for enhanced durability

Equipped with a silver-plated contact for optimal conductivity

IP65 and IP67 ratings offer exceptional protection against water and dust ingress

A lightweight design ensuring ease of installation and reduced strain on cables

The straight orientation simplifies alignment during assembly

Designed for compatibility with a wide range of cable diameters and types

It includes robust contact materials, enhancing overall longevity and performance

Manufacturer support ensures peace of mind and reliable use throughout its lifecycle

Related links