Murrelektronik Limited Solenoid Connector

Bulk discount available

Subtotal (1 unit)*

£13.15

(exc. VAT)

£15.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.15
10 +£12.10

*price indicative

RS Stock No.:
491-713
Mfr. Part No.:
7000-11021-6260300
Brand:
Murrelektronik Limited
COO (Country of Origin):
CZ
The Murrelektronik Limited MSUD Valve Plug BI-11mm with Cable MSUD is a Form BI (11 mm) configuration designed for 24 V AC ±20% and DC ±25%. It includes an LED and suppression. Further cable lengths are available upon request. The plastic housings are designed for good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.

Color housing black
Coating locking galvanized
Coating of fitting galvanized
Material gasket PUR
Locking material Steel
Material screw connection Steel

Related links