Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-703
- Mfr. Part No.:
- 7000-18081-0160300
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.29 |
| 10 + | £8.54 |
*price indicative
- RS Stock No.:
- 491-703
- Mfr. Part No.:
- 7000-18081-0160300
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable MSUD, Form A (18 mm), supports 0 to 230 V AC/DC and comes without components. Further cable lengths are available upon request. The plastic housings are designed with good resistance against chemicals and oils, providing durability in demanding environments. The resistance to aggressive media should be individually tested for your specific application.
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Coating of fitting galvanized
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited MSUD Solenoid Connector, 230 V Voltage
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
