Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-700
- Mfr. Part No.:
- 7000-94031-6160150
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£11.54
(exc. VAT)
£13.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.54 |
| 10 + | £10.61 |
*price indicative
- RS Stock No.:
- 491-700
- Mfr. Part No.:
- 7000-94031-6160150
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug CI-9.4mm with cable MSUD features a Form CI (9.4 mm) connector. It operates with 24 V AC ±20% and DC ±25% and includes LED and suppression for reliable functionality. Further cable lengths are available upon request. The plastic housings provide good resistance against chemicals and oils, ensuring durability. The resistance to aggressive media should be individually tested for your specific application.
Material housing Plastic
Color housing black
Mounting method inserted and screwed
Color housing black
Mounting method inserted and screwed
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited DIN 43650 Connector
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
