Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-697
- Mfr. Part No.:
- 7000-58041-2270500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£32.40
(exc. VAT)
£38.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.40 |
| 10 + | £29.81 |
*price indicative
- RS Stock No.:
- 491-697
- Mfr. Part No.:
- 7000-58041-2270500
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD double valve A-18mm with cable features a Form A (18 mm) design and operates within a voltage range of 24 V AC ±20% and DC ±25%. It includes LED and suppression for enhanced performance. The connection cable is 200 mm in length, with additional cable lengths available upon request. The plastic housings offer good resistance against chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Material housing Plastic
Color housing black
Mounting method inserted and screwed
Color housing black
Mounting method inserted and screwed
Related links
- Murrelektronik Limited Solenoid Connector
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
