Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-693
- Mfr. Part No.:
- 7000-58041-6370300
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£30.06
(exc. VAT)
£36.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.06 |
| 10 + | £27.66 |
*price indicative
- RS Stock No.:
- 491-693
- Mfr. Part No.:
- 7000-58041-6370300
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD double valve A-18mm with cable features a Form A (18 mm) design. It operates within a voltage range of 24 V AC ±20% and DC ±25% and includes LED and suppression. The connection cable is 200 mm in length, with further cable lengths available upon request. The plastic housings offer good resistance against chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Degree of protection (EN IEC 60529) IP67
Additional condition protection degree inserted and screwed
Rated surge voltage 0.8 kV
Material housing Plastic
Color housing black
Additional condition protection degree inserted and screwed
Rated surge voltage 0.8 kV
Material housing Plastic
Color housing black
Related links
- Murrelektronik Limited Solenoid Connector
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
