Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-684
- Mfr. Part No.:
- 7000-18111-6270500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£20.11
(exc. VAT)
£24.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.11 |
| 10 + | £18.50 |
*price indicative
- RS Stock No.:
- 491-684
- Mfr. Part No.:
- 7000-18111-6270500
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable features Form A (18 mm) and operates within a range of 0 to 230 V AC/DC. It comes without components and has a PE opposite cable entry (0°). Further cable lengths are available upon request. The plastic housing offers good resistance against chemicals and oils, and it is recommended to individually test the resistance to aggressive media for your specific application.
Material housing Plastic
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
