Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-662
- Mfr. Part No.:
- 7000-40881-6260150
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£15.27
(exc. VAT)
£18.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.27 |
| 10 + | £14.06 |
*price indicative
- RS Stock No.:
- 491-662
- Mfr. Part No.:
- 7000-40881-6260150
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 male 0° A-cod. MSUD valve plug A-18mm Form A 18 mm features an M12 male straight connector. It operates with 24 V AC ±20% and DC ±25% and includes LED and suppression with bridged PE. The A-coded connector allows for further cable lengths on request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Material housing Plastic
Color housing black
Coating locking Nickeled
Material gasket PUR
Locking material Zinc die-casting
Color housing black
Coating locking Nickeled
Material gasket PUR
Locking material Zinc die-casting
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited Solenoid Connector
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
