Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-646
- Mfr. Part No.:
- 7000-18061-0260300
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.46 |
| 10 + | £14.22 |
*price indicative
- RS Stock No.:
- 491-646
- Mfr. Part No.:
- 7000-18061-0260300
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable operates with 230 V AC/DC ±10%. It features LED and suppression, with further cable lengths available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Material housing Plastic
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
