Molex C81, Plug DIN 43650 Connector, 250 V Voltage
- RS Stock No.:
- 323-718
- Mfr. Part No.:
- 1210230694
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 174 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.62 |
| 10 - 24 | £1.48 |
| 25 + | £1.31 |
*price indicative
- RS Stock No.:
- 323-718
- Mfr. Part No.:
- 1210230694
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Voltage Rating | 250 V | |
| Gender | Plug | |
| Series | C81 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Voltage Rating 250 V | ||
Gender Plug | ||
Series C81 | ||
The Molex internal thread connectors feature 22 poles with various thread sizes including PG9, PG11, 1/2 inch GAS, M6-M16x1.5, and M1201.5. The connectors are available in G-PA6 grey, N-PA6 black, W-PA6 black VO, and transparent materials. The earth positions are available in options 0-unmounted, 2-H12, 3-H3, 6-H6, and 9-H9.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Molex 121205 2P DIN 43650 Connector, 250 V Voltage
- Hirschmann GDM 2+PE DIN 43650 250 V Voltage
- RS PRO 2P+E DIN 43650 A 250 V ac Voltage
- Hirschmann GDM 3+PE DIN 43650 250 V Voltage
- TE Connectivity 121012 DIN 43650 Solenoid Connector, 250 V Voltage
- Brad from Molex 2P+E DIN 43650 A 250 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A , 250 V ac Voltage
- Hirschmann GDML 250 V Voltage
