Schneider Electric 2 Way 1 Gang Dimmer Switch 16A, 230V ac, 0.4 W
- RS Stock No.:
- 276-2318
- Mfr. Part No.:
- S540522W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£40.16
(exc. VAT)
£48.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.16 |
*price indicative
- RS Stock No.:
- 276-2318
- Mfr. Part No.:
- S540522W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 0.4W | |
| Number of Ways | 2 | |
| Voltage | 230V ac | |
| Series | Wiser | |
| Finish | Matt | |
| Height | 71mm | |
| Material | Polycarbonate | |
| Width | 71mm | |
| Depth | 27mm | |
| Range | Odace | |
| Standards/Approvals | EN 60730-2-7 EN 60669-2-1 EN 300-328 EN 301-489-17 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 0.4W | ||
Number of Ways 2 | ||
Voltage 230V ac | ||
Series Wiser | ||
Finish Matt | ||
Height 71mm | ||
Material Polycarbonate | ||
Width 71mm | ||
Depth 27mm | ||
Range Odace | ||
Standards/Approvals EN 60730-2-7 EN 60669-2-1 EN 300-328 EN 301-489-17 | ||
Current Rating 16A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected Dimmer with an anthracite finish, it adds a touch of sophistication to your home decor. This dimmer is compatible with both Wiser hub generation 1 and Wiser hub generation 2, seamlessly integrating into your Wiser smart home ecosystem. Controllable through the Wiser Home mobile app, this dimmer allows for convenient and remote management of your lighting settings. Presented as a mechanism with a fixing frame, installation is made easy.
Mercury free
RoHS compliant
IP20 degree of protection
Green Premium product
Related links
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 10 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 1 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A
- Schneider Electric Dimmer Switch 16A Repacked
