Schneider Electric 2 Way 1 Gang Dimmer Switch 10A, 230V ac, 0.4 W
- RS Stock No.:
- 276-2322
- Mfr. Part No.:
- S540567W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£50.71
(exc. VAT)
£60.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.71 |
*price indicative
- RS Stock No.:
- 276-2322
- Mfr. Part No.:
- S540567W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Number of Gangs | 1 | |
| Maximum Supported Wattage | 0.4W | |
| Number of Ways | 2 | |
| Voltage | 230V ac | |
| Series | Wiser | |
| Height | 71mm | |
| Finish | Matt | |
| Material | Thermoplastic | |
| Width | 71mm | |
| Depth | 41mm | |
| Range | Odace | |
| Standards/Approvals | EN 301-489-17, EN 60669-2-1, EN 60730-2-7, 2014/30/EU - elektromagnetische Verträglichkeit, EN 300-328, 2014/35/EU - Niederspannungsrichtlinie | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 0.4W | ||
Number of Ways 2 | ||
Voltage 230V ac | ||
Series Wiser | ||
Height 71mm | ||
Finish Matt | ||
Material Thermoplastic | ||
Width 71mm | ||
Depth 41mm | ||
Range Odace | ||
Standards/Approvals EN 301-489-17, EN 60669-2-1, EN 60730-2-7, 2014/30/EU - elektromagnetische Verträglichkeit, EN 300-328, 2014/35/EU - Niederspannungsrichtlinie | ||
Current Rating 10A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected Shutter Control is a sophisticated device designed for blind actuation, compatible with the Wiser hub generation 1 and 2, and controllable via the Wiser Home mobile app. The device is equipped with electronic technology, featuring one rocker actuator and flush mounting for a sleek appearance. The shutter control is housed in a durable casing made of thermoplastic and PC GF10 FR, with metal terminals.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP20 and P21 degree of protection
Related links
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 10A 0.4 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 315 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch
- Schneider Electric 2 Way 1 Gang Dimmer Switch, 3V
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A
