Analog Devices, DAC Quad 10 bit-, 143ksps, ±1%FSR Serial (SPI/QSPI/Microwire), 10-Pin MSOP
- RS Stock No.:
- 497-3463
- Mfr. Part No.:
- AD5314ARMZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 497-3463
- Mfr. Part No.:
- AD5314ARMZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Conversion Rate | 143ksps |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 9µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Maximum Operating Temperature | 105 °C |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Related links
- Analog Devices, DAC Quad 10 bit-, 143ksps, ±1.25%FSR Serial...
- Analog Devices, DAC 10 bit-, 167ksps, -1.25%FSR Serial...
- Texas Instruments, DAC Quad 10 bit-, 102ksps, ±0.6%FSR Serial...
- Texas Instruments, DAC Quad 10 bit-, 102ksps, ±0.6%FSR Serial...
- Texas Instruments, DAC Quad 8 bit- -0.75%FSR Serial...
- Texas Instruments, DAC Quad 12 bit- -0.75%FSR Serial...
- Analog Devices, DAC 8 bit-, 2.5Msps, ±10mV Serial...
- Analog Devices, DAC Quad 12 bit-, 125ksps, ±1.25%FSR Serial...