Microchip, DAC 10-, 4.5sps, SPI Serial, 8-Pin SOIC
- RS Stock No.:
- 649-366
- Mfr. Part No.:
- MCP4812-E/SN
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.98
(exc. VAT)
£4.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.99 | £3.98 |
| 20 - 98 | £1.93 | £3.86 |
| 100 - 198 | £1.87 | £3.74 |
| 200 + | £1.615 | £3.23 |
*price indicative
- RS Stock No.:
- 649-366
- Mfr. Part No.:
- MCP4812-E/SN
- Brand:
- Microchip
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
| Brand | Microchip | |
| Architecture | R-2R | |
| Resolution | 10 | |
| Conversion Rate | 4.5sps | |
| Number of DAC Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Digital Interface Type | SPI Serial | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture R-2R | ||
Resolution 10 | ||
Conversion Rate 4.5sps | ||
Number of DAC Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Digital Interface Type SPI Serial | ||
The Microchip Dual channel 10-bit Digital-to-Analog converter (DAC) with internal voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.
Rail-to-Rail Output
SPI Interface with 20 MHz Clock Support
SPI Interface with 20 MHz Clock Support