Microchip, DAC 10-, 4.5sps, 0.5LSB SPI Serial, 8-Pin MSOP
- RS Stock No.:
- 649-378
- Mfr. Part No.:
- MCP48FVB12-E/UN
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.96
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.992 | £4.96 |
| 50 - 245 | £0.962 | £4.81 |
| 250 - 495 | £0.932 | £4.66 |
| 500 + | £0.804 | £4.02 |
*price indicative
- RS Stock No.:
- 649-378
- Mfr. Part No.:
- MCP48FVB12-E/UN
- Brand:
- Microchip
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
| Brand | Microchip | |
| Architecture | R-2R | |
| Resolution | 10 | |
| Conversion Rate | 4.5sps | |
| Full Scale Error | 0.5LSB | |
| Integral Nonlinearity Error | 0.25LSB | |
| Number of DAC Channels | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Digital Interface Type | SPI Serial | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture R-2R | ||
Resolution 10 | ||
Conversion Rate 4.5sps | ||
Full Scale Error 0.5LSB | ||
Integral Nonlinearity Error 0.25LSB | ||
Number of DAC Channels 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
Digital Interface Type SPI Serial | ||
- COO (Country of Origin):
- TH
The Microchip Dual channel 10-bit, voltage output Digital-to-Analog Converter with volatile memory and an SPI compatible serial interface. This device provides four different voltage reference options: device VDD, external VREF (buffered or unbuffered) and internal bandgap. It offers high AC performance, low power consumption and fast settling time, which makes it suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications, and portable instruments.
10-bit Resolution
Rail-to-Rail Output
SPI Interface
10-lead MSOP Package
Rail-to-Rail Output
SPI Interface
10-lead MSOP Package