Fluke calibration, RTD Probe Handheld 1551A Digital Thermometer, 1 Input(s), 160 °C Max, ±0.05°C Accuracy, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
735-6509
Mfr. Part No.:
1551A-20
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Product Type

Digital Thermometer

Maximum Temperature Measurement

160°C

Model Number

1551A

Thermometer Type

Handheld

Probe Type

RTD

Accuracy

±0.05°C

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.001°C

Battery Life

300h

Height

25mm

Hazardous Area Certification

ATEX

Width

57mm

Standards/Approvals

IEC 60079-0, IEC 60079-11

Weight

196g

Length

114mm

Temperature Scale

F, Fahrenheit, °C

Application

Industrial

Minimum/Maximum Recordings

Yes

Calibrated

RSCAL

Intrinsically Safe

Yes

Battery Type

AAA

Non Compliant

COO (Country of Origin):
US

Fluke Digital Thermometer, 160°C Maximum Temperature Measurement, ±0.05°C Accuracy - 1551A-20


This digital thermometer is a handheld instrument designed for precise temperature measurement in industrial settings. It accepts a single RTD probe input and displays readings in °C or °F with very fine resolution. The device is battery powered and incorporates intrinsic safety features for hazardous locations, enabling use where explosive atmospheres are present.

Features and Benefits:


• Accuracy ±0.05°C for high-precision monitoring
• Resolution 0.001°C for detecting minute temperature changes
• Maximum measurement 160°C for elevated-temperature tasks
• Data storage capability for logged measurement review
• Battery life 300h for extended field operations
• Powered by AAA batteries for convenient replacement

Applications


• Suitable for process control in chemical plants
• Used for maintenance in hazardous-area zones
• Ideal for calibration of industrial sensors
• Can be used for temperature verification in manufacturing
• Used with RTD probes for laboratory-grade checks

How is the instrument certified for use in explosive atmospheres?


It meets ATEX requirements and is designed to comply with IEC 60079-0 and IEC 60079-11 standards to allow deployment in classified hazardous areas.

What input type is required for temperature sensing?


It uses an RTD probe input, providing stable resistance-based temperature measurement suitable for industrial transducers.

How compact and portable is the unit for site inspections?


The handheld form factor weighs 196 g and is sized for easy handling and transport during on-site diagnostics.

Can it record and retain measurement history during shifts?


Yes, it includes onboard data storage to capture and retain readings for later review or transfer.

Note

Model number appended with a -9, -12, -20 indicates probe sheath length in inches. All probe diameters are 6.35 mm with the exception of the 1551A-9, which is 4.8 mm diameter

Supplied with

3 x AAA batteries and instruction manual on CD ROM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy