Fluke calibration, RTD Probe Handheld 1551A Digital Thermometer, 1 Input(s), 160 °C Max, ±0.05°C Accuracy, UKAS
- RS Stock No.:
- 735-6505
- Mfr. Part No.:
- 1551A-20
- Brand:
- Fluke calibration
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 735-6505
- Mfr. Part No.:
- 1551A-20
- Brand:
- Fluke calibration
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 160°C | |
| Model Number | 1551A | |
| Thermometer Type | Handheld | |
| Probe Type | RTD | |
| Accuracy | ±0.05°C | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Resolutions Supported | 0.001°C | |
| Battery Life | 300h | |
| Width | 57mm | |
| Standards/Approvals | IEC 60079-0, IEC 60079-11 | |
| Height | 25mm | |
| Hazardous Area Certification | ATEX | |
| Weight | 196g | |
| Length | 114mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | F, Fahrenheit, °C | |
| Application | Industrial | |
| Battery Type | AAA | |
| Intrinsically Safe | Yes | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 160°C | ||
Model Number 1551A | ||
Thermometer Type Handheld | ||
Probe Type RTD | ||
Accuracy ±0.05°C | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Power Source Battery | ||
Resolutions Supported 0.001°C | ||
Battery Life 300h | ||
Width 57mm | ||
Standards/Approvals IEC 60079-0, IEC 60079-11 | ||
Height 25mm | ||
Hazardous Area Certification ATEX | ||
Weight 196g | ||
Length 114mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale F, Fahrenheit, °C | ||
Application Industrial | ||
Battery Type AAA | ||
Intrinsically Safe Yes | ||
Calibrated UKAS | ||
Non Compliant
- COO (Country of Origin):
- US
Fluke Digital Thermometer, 160°C Maximum Temperature Measurement, ±0.05°C Accuracy - 1551A-20
This digital thermometer is a handheld instrument designed for precise temperature measurement in industrial settings. It accepts a single RTD probe input and displays readings in °C or °F with very fine resolution. The device is battery powered and incorporates intrinsic safety features for hazardous locations, enabling use where explosive atmospheres are present.
Features and Benefits:
• Accuracy ±0.05°C for high-precision monitoring
• Resolution 0.001°C for detecting minute temperature changes
• Maximum measurement 160°C for elevated-temperature tasks
• Data storage capability for logged measurement review
• Battery life 300h for extended field operations
• Powered by AAA batteries for convenient replacement
• Resolution 0.001°C for detecting minute temperature changes
• Maximum measurement 160°C for elevated-temperature tasks
• Data storage capability for logged measurement review
• Battery life 300h for extended field operations
• Powered by AAA batteries for convenient replacement
Applications
• Suitable for process control in chemical plants
• Used for maintenance in hazardous-area zones
• Ideal for calibration of industrial sensors
• Can be used for temperature verification in manufacturing
• Used with RTD probes for laboratory-grade checks
• Used for maintenance in hazardous-area zones
• Ideal for calibration of industrial sensors
• Can be used for temperature verification in manufacturing
• Used with RTD probes for laboratory-grade checks
How is the instrument certified for use in explosive atmospheres?
It meets ATEX requirements and is designed to comply with IEC 60079-0 and IEC 60079-11 standards to allow deployment in classified hazardous areas.
What input type is required for temperature sensing?
It uses an RTD probe input, providing stable resistance-based temperature measurement suitable for industrial transducers.
How compact and portable is the unit for site inspections?
The handheld form factor weighs 196 g and is sized for easy handling and transport during on-site diagnostics.
Can it record and retain measurement history during shifts?
Yes, it includes onboard data storage to capture and retain readings for later review or transfer.
Note
Model number appended with a -9, -12, -20 indicates probe sheath length in inches. All probe diameters are 6.35 mm with the exception of the 1551A-9, which is 4.8 mm diameter
Supplied with
3 x AAA batteries and instruction manual on CD ROM
Related links
- Fluke calibration 1 Input(s) ±0.05°C Accuracy, UKAS
- Fluke calibration 1 Input(s) ±0.05°C Accuracy, UKAS
- Fluke calibration 1 Input(s) ±0.05°C Accuracy
- Fluke calibration 1 Input(s) ±0.05°C Accuracy, RSCAL
- Fluke calibration 1 Input(s) ±0.05°C Accuracy
- Fluke calibration 1 Input(s) ±0.05°C Accuracy, RSCAL
- Fluke calibration 1 Input(s) ±0.05°C Accuracy, UKAS
- Fluke calibration 1 Input(s) ±0.05°C Accuracy
