Digitron 2029T Wired Digital Thermometer for Food Industry, Industrial Use, J, K, N, R, S, T Probe, 1 Input(s), +1750°C
- RS Stock No.:
- 315-5361
- Mfr. Part No.:
- 2029T
- Brand:
- Digitron
Discontinued
- RS Stock No.:
- 315-5361
- Mfr. Part No.:
- 2029T
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Absolute Maximum Temperature Measurement | +1750°C | |
| Calibrated | SYSCAL | |
| Model Number | 2029T | |
| Probe Type | J, K, N, R, S, T | |
| Thermometer Type | Wired | |
| Best Accuracy | ±0.5 % | |
| Application | Food Industry, Industrial | |
| Number of Temperature Inputs | 1 | |
| Resolution | 0.1 °C | |
| Length | 155mm | |
| Width | 67mm | |
| Height | 40mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Battery Type | AA | |
| Weight | 180g | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Absolute Maximum Temperature Measurement +1750°C | ||
Calibrated SYSCAL | ||
Model Number 2029T | ||
Probe Type J, K, N, R, S, T | ||
Thermometer Type Wired | ||
Best Accuracy ±0.5 % | ||
Application Food Industry, Industrial | ||
Number of Temperature Inputs 1 | ||
Resolution 0.1 °C | ||
Length 155mm | ||
Width 67mm | ||
Height 40mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale Centigrade, Fahrenheit | ||
Battery Type AA | ||
Weight 180g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
K, T, J, N, R, S - Type Thermocouple Model, 2029T
Multiple thermocouple based industrial thermometers
Single channel input
Designed to suit a wide variety of process, industrial and HVAC applications with the added flexibility of a choice of thermocouples
Selectable type K,T, J,N, R, S thermocouple
Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
Max/min recorder
Speed read indication
°C/°F selection
Range lock
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Related links
- Fluke 51 II Wired Digital Thermometer for Industrial Use J N S 1 Input(s) ±(0.05 %
- Digitron 2029T Digital Thermometer J N S, T Type Input With RS Calibration
- RS PRO Digital Thermometer for Industrial Use J N S 1 Input(s) ±0.45 % Accuracy
- TM Electronics MM7000 Wired Digital Thermometer for Bluetooth Communication Use J N S 1 Input(s),
- RS PRO Digital Thermometer for Industrial Use J N S 2 Input(s) ±0.45 % Accuracy
- RS PRO Digital Thermometer for Industrial Use J N S 2 Input(s) ±0.45 % Accuracy -
- 8888 Recording Digital Thermometer for Industrial Use J N S 2 Input(s) ±0.45 %
- Extech EA15-NIST Handheld Thermometer for Temperature measurement Use J N S 2 Input(s), +1999.9°F
