RS PRO Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.45 % Accuracy -

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
489-4247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum Temperature Measurement

+1767°C

Calibrated

RSCAL

Probe Type

E, J, K, N, R, S, T

Application

Industrial

Best Accuracy

±0.45 %

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

152mm

Width

72mm

Height

37mm

Dimensions

152 x 72 x 37mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

AAA

Weight

300g

Intrinsically Safe

No

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy