RS PRO 1314 Wired Digital Thermometer, Type J, K, Type E, Type S, Type T, Type R, Type N Probe, 2 Input(s), 1767 °C Max,
- RS Stock No.:
- 123-2250
- Brand:
- RS PRO
Subtotal (1 unit)*
£165.16
(exc. VAT)
£198.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 53 unit(s) shipping from 12 June 2026
- Plus 54 unit(s) shipping from 06 July 2026
- Plus 1 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.16 |
*price indicative
- RS Stock No.:
- 123-2250
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 1767°C | |
| Model Number | 1314 | |
| Probe Type | Type J, K, Type E, Type S, Type T, Type R, Type N | |
| Thermometer Type | Wired | |
| Accuracy | ±0.05 % | |
| Number of Temperature Inputs | 2 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Battery Life | 200h | |
| Hazardous Area Certification | No | |
| Weight | 235g | |
| Length | 72mm | |
| Standards/Approvals | Complies EMC 89/336/EEC | |
| Height | 150mm | |
| Width | 35mm | |
| Temperature Scale | F, °C, Fahrenheit, Kelvin | |
| Minimum/Maximum Recordings | Yes | |
| Battery Type | AAA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 1767°C | ||
Model Number 1314 | ||
Probe Type Type J, K, Type E, Type S, Type T, Type R, Type N | ||
Thermometer Type Wired | ||
Accuracy ±0.05 % | ||
Number of Temperature Inputs 2 | ||
Data Storage Yes | ||
Power Source Battery | ||
Battery Life 200h | ||
Hazardous Area Certification No | ||
Weight 235g | ||
Length 72mm | ||
Standards/Approvals Complies EMC 89/336/EEC | ||
Height 150mm | ||
Width 35mm | ||
Temperature Scale F, °C, Fahrenheit, Kelvin | ||
Minimum/Maximum Recordings Yes | ||
Battery Type AAA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
RS PRO 2-Channel Digital Thermometer, Selectable
RS PRO 1314 is a great value digital 2-channel thermometer with selectable temperature and thermocouple types. This thermometer has been designed for working with any J, K, T, E, N, R and S type thermocouple types. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.
Features and Benefits:
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
Supplied with
User manual, AAA batteries (x6)
Related links
- RS PRO 1314 Wired Digital Thermometer K Type S Type R 2 Input(s)
- RS PRO 1315 Wired Digital Thermometer Type T K Type S 1 Input(s)
- RS PRO 1313 Wired Digital Thermometer Type R Type J K 1 Input(s)
- Fluke 54 II B Wired Digital Thermometer K Type J Type S 2 Input(s), 1767 °C
- RS PRO 1316 Wired Digital Thermometer Type R K Type S 2 Input(s)
- RS PRO Wired Simulator Calibrator Thermometer K Type S Type J 2 Input(s),
- Fluke 52 II Wired Digital Thermometer K Type E Probe 1767 °C Max, ±0.05 % + 0.3°C
- RS PRO Wired Thermometer & Probe Kit Type J Type E Type T 1 Input(s)
