Digitron 2029T Digital Thermometer, 1 Input Handheld, J, K, N, R, S, T Type Input With RS Calibration

Stock information currently inaccessible
RS Stock No.:
315-5349
Mfr. Part No.:
2029T
Brand:
Digitron
Find similar products by selecting one or more attributes.
Select all

Brand

Digitron

Absolute Maximum Temperature Measurement

+1750°C

Calibrated

RSCAL

Thermometer Type

Handheld

Probe Type

J, K, N, R, S, T

Application

Food Industry, Industrial

Best Accuracy

±0.5 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Dimensions

155 x 67 x 40mm

Minimum/Maximum Recordings

Yes

Model Number p

2029T

Weight

180g

Temperature Scale

Centigrade, Fahrenheit

Battery Type

AA

RoHS Status: Exempt

COO (Country of Origin):
GB

K, T, J, N, R, S - Type Thermocouple Model, 2029T


Multiple thermocouple based industrial thermometers

Single channel input

Designed to suit a wide variety of process, industrial and HVAC applications with the added flexibility of a choice of thermocouples

Selectable type K,T, J,N, R, S thermocouple

Backlight

Display hold

Optional auto power off after 12 minutes

Low battery indication

Set up retention (when switched on the last settings used are displayed)

Max/min recorder

Speed read indication

°C/°F selection

Range lock

These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy