Digitron Wired 2029T Digital Thermometer, 1 Input(s), UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
315-5355
Mfr. Part No.:
2029T
Brand:
Digitron
Find similar products by selecting one or more attributes.
Select all

Brand

Digitron

Product Type

Digital Thermometer

Model Number

2029T

Thermometer Type

Wired

Number of Temperature Inputs

1

Resolutions Supported

0.1°C

Height

40mm

Weight

180g

Width

67mm

Length

155mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

AA

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
GB

K, T, J, N, R, S - Type Thermocouple Model, 2029T


Multiple thermocouple based industrial thermometers

Single channel input

Designed to suit a wide variety of process, industrial and HVAC applications with the added flexibility of a choice of thermocouples

Selectable type K,T, J,N, R, S thermocouple

Backlight

Display hold

Optional auto power off after 12 minutes

Low battery indication

Set up retention (when switched on the last settings used are displayed)

Max/min recorder

Speed read indication

°C/°F selection

Range lock

These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy