TM Electronics, NTC Probe Wired SOLO Digital Thermometer, 1 Input(s), 150 °C Max, ±0.5°C Accuracy, UKAS

Subtotal (1 unit)*

£176.94

(exc. VAT)

£212.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.94

*price indicative

RS Stock No.:
202-0888
Mfr. Part No.:
SOLO
Brand:
TM Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

TM Electronics

Product Type

Digital Thermometer

Maximum Temperature Measurement

150°C

Model Number

SOLO

Probe Type

NTC

Thermometer Type

Wired

Accuracy

±0.5°C

Number of Temperature Inputs

1

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

500h

Weight

155g

Hazardous Area Certification

No

Height

30mm

Length

160mm

Standards/Approvals

No

Width

50mm

Temperature Scale

Centigrade

Battery Type

AA

Calibrated

UKAS

COO (Country of Origin):
GB

SOLO Folding Probe Thermometer


Easy to use insertion thermometer complete with fold out needle probe

Ergonomic layout for easy reading of LCD display

–50°C to +250°C measurement range

High accuracy (±0.5°C)

Display has indication for three measurement ranges :

Cook : ≥= +70°C

Chill : ≥ 0°C ≤= 5°C

Frozen : ≤= -18°C

Stainless steel probe

Over range / Open circuit sensor indication

Adjustable angles needle to suit a variety of applications.

Low battery indication

Splash proof casing

Supplied with 5 coloured tabs to allocate the thermometer to a particular risk group

Supplied with

2 AA alkaline batteries and instructions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy