Extech Digital Thermometer, E, J, K, R, RTD, S, T Probe, 4 Input(s), +1700°C Max, ±0.4 % Accuracy

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-2390
Mfr. Part No.:
SDL200
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Absolute Maximum Temperature Measurement

+1700°C

Thermometer Type

Digital

Probe Type

E, J, K, R, RTD, S, T

Best Accuracy

±0.4 %

Number of Temperature Inputs

4

The 4-Channel Datalogging Thermometer is a versatile device that records data on an SD card in Excel format for easy transfer to a PC for analysis. With a wide range of features including 4-Channel datalogging with 6 Thermocouple types and 2-Channel datalogging with RTD probes, this thermometer is ideal for various temperature measurement applications.

Simultaneously measures 4 temperature inputs for multiple source monitoring
Stores 99 readings manually and 20M readings via included SD card
User programmable sampling rate from 1 to 3600 seconds
Min/Max and Data Hold functions for easy data analysis
Auto power off with disable function for energy efficiency

Related links