TM Electronics 6001 Digital Thermometer, E, J, K, N, R, S, T Probe, 6 Input(s), 1767°C Max, ±0.25 % Accuracy - SYS
- RS Stock No.:
- 450-3014
- Mfr. Part No.:
- 6001
- Brand:
- TM Electronics
Subtotal (1 unit)*
£366.00
(exc. VAT)
£439.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £366.00 |
*price indicative
- RS Stock No.:
- 450-3014
- Mfr. Part No.:
- 6001
- Brand:
- TM Electronics
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
| Brand | TM Electronics | |
| Absolute Maximum Temperature Measurement | 1767°C | |
| Calibrated | SYSCAL | |
| Model Number | 6001 | |
| Probe Type | E, J, K, N, R, S, T | |
| Best Accuracy | ±0.25 % | |
| Number of Temperature Inputs | 6 | |
| Resolution | 0.1 °C | |
| Length | 148mm | |
| Width | 67mm | |
| Height | 190mm | |
| Dimensions | 148 x 67 x 190mm | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Weight | 850g | |
| Select all | ||
|---|---|---|
Brand TM Electronics | ||
Absolute Maximum Temperature Measurement 1767°C | ||
Calibrated SYSCAL | ||
Model Number 6001 | ||
Probe Type E, J, K, N, R, S, T | ||
Best Accuracy ±0.25 % | ||
Number of Temperature Inputs 6 | ||
Resolution 0.1 °C | ||
Length 148mm | ||
Width 67mm | ||
Height 190mm | ||
Dimensions 148 x 67 x 190mm | ||
Temperature Scale Centigrade, Fahrenheit | ||
Weight 850g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO 6001 E, J, K, N, R, S, T Input Wired Digital Thermometer
This RS PRO digital thermometer is an excellent choice when you need an accurate and precise instrument to take temperature measurements. The device displays the temperature as a numerical reading that is clearly visible on a liquid crystal display (LCD) screen.
The thermometer uses a microprocessor to return high-accuracy readings ranging between -200°C and +1780°C. It can display the measurements in Centigrade and Fahrenheit allowing you to easily change the scale. It's housed in an acrylonitrile butadiene styrene (ABS) body to ensure it's resistant to impact as well as high and low temperatures. The body has integral feet to make sure the device is stable.
You can find thermometers like this one used in laboratories and test stations in scientific research, heating and ventilation as well as the food industry and general purpose monitoring. The device complies with electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), which means the risk of electrostatic discharge is reduced.
Features and Benefits
• Absolute maximum temperature measurement of +1767°C
• Best accuracy of ±0.6 K
• Length of 148 mm
• Width of 67 mm
• Height of 190 mm
• Six temperature inputs
• E, J, K, N, R, S, T probe type
• Resolution of +0.1°C
• Centigrade and Fahrenheit temperature scale
• Wired thermometer type
• Weight of 850 g
Related links
- TM Electronics 6001 Digital Thermometer J N S 6 Input(s) ±0.25 % Accuracy - RS
- TM Electronics 6001 Digital Thermometer J N S 6 Input(s) ±0.25 % Accuracy - UKAS
- RS PRO Digital Thermometer for Industrial Use J N S 2 Input(s) ±0.45 % Accuracy
- RS PRO Digital Thermometer for Industrial Use J N S 2 Input(s) ±0.45 % Accuracy -
- RS PRO Digital Thermometer for Industrial Use J N S 1 Input(s) ±0.45 % Accuracy
- 8888 Recording Digital Thermometer for Industrial Use J N S 2 Input(s) ±0.45 %
- Fluke 51 II Wired Digital Thermometer for Industrial Use J N S 1 Input(s) ±(0.05 %
- TM Electronics MM7000 Wired Digital Thermometer for Bluetooth Communication Use J N S 1 Input(s),