Hakko, K Probe Soldering Iron Digital Multifunction Thermometer, 700 °C Max
- RS Stock No.:
- 252-1602
- Mfr. Part No.:
- FG100B-71
- Brand:
- Hakko
Subtotal (1 unit)*
£550.25
(exc. VAT)
£660.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 October 2026
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £550.25 |
*price indicative
- RS Stock No.:
- 252-1602
- Mfr. Part No.:
- FG100B-71
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Maximum Temperature Measurement | 700°C | |
| Product Type | Digital Multifunction Thermometer | |
| Thermometer Type | Soldering Iron | |
| Probe Type | K | |
| Power Source | Battery | |
| Weight | 125g | |
| Height | 140mm | |
| Width | 68mm | |
| Standards/Approvals | UL 61010-1, IEC | |
| Hazardous Area Certification | No | |
| Temperature Scale | Kelvin, Centigrade | |
| Battery Type | Alkaline | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Maximum Temperature Measurement 700°C | ||
Product Type Digital Multifunction Thermometer | ||
Thermometer Type Soldering Iron | ||
Probe Type K | ||
Power Source Battery | ||
Weight 125g | ||
Height 140mm | ||
Width 68mm | ||
Standards/Approvals UL 61010-1, IEC | ||
Hazardous Area Certification No | ||
Temperature Scale Kelvin, Centigrade | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- JP
The HAKKO digital thermometer is a soldering tip thermometer with a new AUTO HOLD feature that ends measurements automatically once the tip temperature is stabilized. This feature can minimize individual differences in measuring temperatures. RS Code 234-7227: AS5000 - replacement temperature sensor for this thermometer.
Constant display of measured max. temperature:MAX HOLD Function
Temperature Sending Function
Temperature sensor K (CA) type thermocouple
Display LCD : 3 1/2 digits
Related links
- Keysight Technologies K Needle Test Probe Set Temperature Probe 3.15 mm Diameter, 700 °C Max
- SAUERMANN. 2 Input(s) ±0.4°C Accuracy
- Weller 1200 °C Max
- SAUERMANN. 2 Input(s) ±0.4°C Accuracy, RSCAL
- SKF 2 Input(s) ±0.5 % Accuracy
- RS PRO 2 Input(s) ±1 K Accuracy, UKAS
- Digitron 1 Input(s) ±0.5 % Accuracy
- SAUERMANN. 2 Input(s) ±0.4°C Accuracy, UKAS
