SAUERMANN., K Probe Probe Digital Thermometer, 2 Input(s), 1300 °C Max, ±0.4°C Accuracy, UKAS
- RS Stock No.:
- 241-0581
- Mfr. Part No.:
- SI-TT3
- Brand:
- SAUERMANN.
Subtotal (1 unit)*
£240.55
(exc. VAT)
£288.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £240.55 |
*price indicative
- RS Stock No.:
- 241-0581
- Mfr. Part No.:
- SI-TT3
- Brand:
- SAUERMANN.
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUERMANN. | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 1300°C | |
| Probe Type | K | |
| Thermometer Type | Probe | |
| Accuracy | ±0.4°C | |
| Number of Temperature Inputs | 2 | |
| Power Source | 1.5 V Battery | |
| Battery Life | 400h | |
| Standards/Approvals | UKCA, 2014/53/EU RED, RoHS II (EU)2015/863, 2012/19/EU WEEE | |
| Hazardous Area Certification | No | |
| Height | 33mm | |
| Length | 136mm | |
| Weight | 210g | |
| Width | 70mm | |
| Temperature Scale | °C, Fahrenheit, F | |
| Battery Type | AAA Alkaline | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SAUERMANN. | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 1300°C | ||
Probe Type K | ||
Thermometer Type Probe | ||
Accuracy ±0.4°C | ||
Number of Temperature Inputs 2 | ||
Power Source 1.5 V Battery | ||
Battery Life 400h | ||
Standards/Approvals UKCA, 2014/53/EU RED, RoHS II (EU)2015/863, 2012/19/EU WEEE | ||
Hazardous Area Certification No | ||
Height 33mm | ||
Length 136mm | ||
Weight 210g | ||
Width 70mm | ||
Temperature Scale °C, Fahrenheit, F | ||
Battery Type AAA Alkaline | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The SAUERMANN dual input thermometer easily measures K thermocouple temperature.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Related links
- SAUERMANN. 2 Input(s) ±0.4°C Accuracy
- SAUERMANN. 2 Input(s) ±0.4°C Accuracy, RSCAL
- Kane 2 Input(s) ±0.2 % Accuracy, UKAS
- RS PRO 2 Input(s) ±1 K Accuracy, UKAS
- RS PRO 2 Input(s) ±0.5% + 1 °C UKAS
- RS PRO 1 Input(s) ±0.1 K Accuracy, UKAS
- RS PRO 2 Input(s) ±0.2 Reading +1°C % Accuracy
- RS PRO 2 Input(s) ±0.5% + 1 °C, ±0.5% + 2 °F Accuracy
