RS PRO, Surface, Immersion Probe Legionella CLEGK1 Thermometer Kit, 1 Input(s), ±0.2°C Accuracy, RSCAL

Subtotal (1 unit)*

£230.94

(exc. VAT)

£277.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship
  • Plus 84 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.94

*price indicative

RS Stock No.:
219-5631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermometer Kit

Model Number

CLEGK1

Thermometer Type

Legionella

Probe Type

Surface, Immersion

Accuracy

±0.2°C

Number of Temperature Inputs

1

Data Storage

No

Weight

235g

Hazardous Area Certification

No

Height

60mm

Length

350mm

Standards/Approvals

No

Width

210mm

Temperature Scale

Fahrenheit, Centigrade

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Calibrated

RSCAL

Battery Type

PP3

COO (Country of Origin):
GB

RS PRO Legionella Digital Thermometer Kit


Introducing the RS PRO Legionella Digital Thermometer, a high quality and high accuracy device that has been specifically designed for legionella temperature monitoring. It combines a waterproof design with integral 1 and 2-minute timers and a wide temperature range of -200°C to 1372°C. The handheld thermometer offers a compact, all in one solution for the management of legionella in a wide variety of environments when paired with the RS PRO Dual Purpose Probe for surface and immersion temperature measurement.

Features and Benefits:


  • This RS PRO single input thermocouple-logging digital temperature device is Ideal for quick and effective temperature monitoring for legionella risk management

  • This high quality and reliable, microprocessor driven, digital thermometer has a °C/°F switchable function and a measurement range of -200°C to 1372°C (probe type dependant)

  • Because of the design of this thermometer, it has the ultimate flexibility of thermocouple types K and T, which means this device can be used for monitoring extremely low or high temperatures

  • This self-calibrating thermometer can be used to test specifically for legionella in workplaces, residential and privately managed accommodation such as hospitals, care homes, holiday camping sites and many more

  • Also included is a low battery indication feature to ensure that the device does not switch off suddenly during the measurement process

  • What do you get?


  • RS PRO Legionella Digital Thermometer with Integral Timer

  • RS PRO Type T and K Plug Immersion, Surface Temperature Probe (RS stock no: 712-8196 )

  • Supplied with a shock-resistant rubber boot that is waterproof and dustproof (IP67) to fully protect the device, PP3 Battery and Legionella advice book

  • Applications


    Digital thermometers are accurate and easy to use test and measurement devices and can often serve as a method of non-contact temperature measurement when required. Handheld thermometers are great for portability and can easily be carried in the user's pocket, especially when temperature readings need to be taken while on the go. Calibration is highly recommended for professional applications that require an accurate reading. Digital thermometers can most commonly be found in:

  • Food industries

  • Hygiene testing

  • Industrial maintenance

  • HVAC

  • Scientific research

  • Medical testing

  • General-purpose temperature monitoring

  • What is Legionnaires’ disease?


    LegionnAires’ disease is a potentially fatal form of pneumonia. The cause of the disease is a bacterium called Legionella pneumophila and can be caught by inhaling small droplets of water suspended in the Air which contain the legionella bacterium which is mainly found in: stagnant water e.g. in ponds and rivers or in buildings containing cooling towers, evaporation condensers, Air conditioning and industrial cooling systems, humidifiers, spa baths and hot and cold-water systems.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy