RS PRO, Immersion, Surface Probe Legionella CLEGK3 Thermometer Kit, 1 Input(s), 2500 °C Max, ±0.2°C (±0.1 %) Accuracy,
- RS Stock No.:
- 947-545
- Brand:
- RS PRO
Subtotal (1 unit)*
£306.00
(exc. VAT)
£367.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.00 |
*price indicative
- RS Stock No.:
- 947-545
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermometer Kit | |
| Maximum Temperature Measurement | 2500°C | |
| Model Number | CLEGK3 | |
| Thermometer Type | Legionella | |
| Probe Type | Immersion, Surface | |
| Accuracy | ±0.2°C (±0.1 %) | |
| Number of Temperature Inputs | 1 | |
| Data Storage | No | |
| Power Source | 9 V Battery | |
| Battery Life | 200h | |
| Height | 33mm | |
| Hazardous Area Certification | No | |
| Width | 70mm | |
| Standards/Approvals | CE | |
| Weight | 155g | |
| Length | 130mm | |
| Application | Environmental | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C, Fahrenheit, F | |
| Plug Type | Mini thermocouple | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermometer Kit | ||
Maximum Temperature Measurement 2500°C | ||
Model Number CLEGK3 | ||
Thermometer Type Legionella | ||
Probe Type Immersion, Surface | ||
Accuracy ±0.2°C (±0.1 %) | ||
Number of Temperature Inputs 1 | ||
Data Storage No | ||
Power Source 9 V Battery | ||
Battery Life 200h | ||
Height 33mm | ||
Hazardous Area Certification No | ||
Width 70mm | ||
Standards/Approvals CE | ||
Weight 155g | ||
Length 130mm | ||
Application Environmental | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C, Fahrenheit, F | ||
Plug Type Mini thermocouple | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
RS PRO Legionella Thermometer Kit
Introducing the RS PRO Legionella Thermometer Kit, a Compact and practical kit that has been specifically designed for legionella temperature monitoring. It combines a waterproof thermometer with integral 1 and 2-minute timers, as well as a highly Durable dual-purpose temperature probe for surface, immersion and running water temperatures, all in one Compact measurement solution.
Features and Benefits:
Applications:
Thermometer Kits can encompass a wide variety of applications, and often contain one or more tools to be able to carry out specific tests in general-purpose industrial, commercial and scientific applications where temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. Thermometer kits are often used in the following areas:
What is Legionnaires disease?
LegionnAires disease is a potentially fatal form of pneumonia. The cause of the disease is a bacterium called Legionella pneumophila and can be caught by inhaling small droplets of water suspended in the Air which contain the legionella bacterium which is mainly found in: stagnant water e.g. in ponds and rivers or in buildings containing cooling towers, evaporation condensers, Air conditioning and industrial cooling systems, humidifiers, spa baths and hot and cold-water systems.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Surface Probe Legionella CLEGK3 Thermometer Kit 2500 °C Max, ±0.2°C (±0.1 %) Accuracy
- RS PRO Surface Probe Legionella CLEGK3 Thermometer Kit 2500 °C Max
- RS PRO K Probe Legionella Digital Thermometer 1370 °C Max, ±0.2°C (±0.1 %) Accuracy
- RS PRO Immersion Probe Legionella CLEGK1 Thermometer Kit ±0.2°C Accuracy, UKAS
- RS PRO Immersion Probe Legionella CLEGK1 Thermometer Kit ±0.2°C Accuracy
- RS PRO Immersion Probe Legionella CLEGK1 Thermometer Kit ±0.2°C Accuracy, RSCAL
- RS PRO Immersion Probe Digital FMK2 Thermometer Kit 1372 °C Max, ±0.2°C Accuracy
- RS PRO Immersion Probe Digital FMK2 Thermometer Kit 1372 °C Max RSCAL


