Hanna Instruments, Stainless Steel Probe Handheld HI 145 Digital Thermometer, 1 Input(s), 220 °C Max, ±0.3°C Accuracy,

Subtotal (1 unit)*

£196.98

(exc. VAT)

£236.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.98

*price indicative

RS Stock No.:
202-0889
Mfr. Part No.:
HI-145-00
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Maximum Temperature Measurement

220°C

Product Type

Digital Thermometer

Model Number

HI 145

Probe Type

Stainless Steel

Thermometer Type

Handheld

Accuracy

±0.3°C

Number of Temperature Inputs

1

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

10000h

Length

92mm

Weight

65g

Width

165mm

Height

38mm

Hazardous Area Certification

No

Standards/Approvals

ANSI/ESD S20.20:2014

Application

Food Industry, Industrial

Temperature Scale

Fahrenheit, F, °C

Battery Type

AAA

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
PT

T-shaped Thermometer HI 145


Ideal for temperature monitoring of incoming merchandise and food storage, food preparation and cooking applications

Fast response & high accuracy

Ergonomic T-shaped handle design

Suitable for applications where applied force is necessary for insertion

LCD positioned on TOP of the meter for easy reading when used in cooking

Automatic calibration check at switch on

Long AISI 316 (125mm) stainless steel probe (included)

Data Hold function

Long battery life: 3000 hours of continuous use (approx.)

Dimensions 92 x 165 x 38 mm

Weight 65 g

Supplied with

: 1.5V AAA battery & instruction manual.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy