Hanna Instruments, K Probe Handheld HI 145 Digital Thermometer, 1 Input(s), 220 °C Max, ±0.3°C Accuracy, RSCAL

Subtotal (1 unit)*

£191.43

(exc. VAT)

£229.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.43

*price indicative

RS Stock No.:
911-9538
Mfr. Part No.:
HI145-20
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Product Type

Digital Thermometer

Maximum Temperature Measurement

220°C

Model Number

HI 145

Thermometer Type

Handheld

Probe Type

K

Accuracy

±0.3°C

Number of Temperature Inputs

1

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

10000h

Width

340mm

Standards/Approvals

No

Height

38mm

Hazardous Area Certification

No

Weight

65g

Length

92mm

Temperature Scale

Fahrenheit, Centigrade

Application

Food Industry, Industrial

Battery Type

AAA

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
MU

HACCP special HI145-00 and HI145-20 sturdy thermometer


Ideal for HACCP self-testing in accordance with the standard.

Direct measurement of any type of food product.

Rapid measurement of temperatures of incoming food and stored products.

Testing of cooking temperature.

Easy to use and clean.

2 probe lengths available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy