Hanna Instruments, K Probe Recording HI 935002 Digital Thermometer, 2 Input(s), 1350 °C Max, ±0.2 % Accuracy, RSCAL
- RS Stock No.:
- 810-5853
- Mfr. Part No.:
- HI 935002
- Brand:
- Hanna Instruments
Subtotal (1 unit)*
£277.47
(exc. VAT)
£332.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.47 |
*price indicative
- RS Stock No.:
- 810-5853
- Mfr. Part No.:
- HI 935002
- Brand:
- Hanna Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Maximum Temperature Measurement | 1350°C | |
| Product Type | Digital Thermometer | |
| Model Number | HI 935002 | |
| Thermometer Type | Recording | |
| Probe Type | K | |
| Accuracy | ±0.2 % | |
| Number of Temperature Inputs | 2 | |
| Data Storage | Yes | |
| Resolutions Supported | 0.1°C | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 150mm | |
| Height | 36mm | |
| Weight | 235g | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C, F, Fahrenheit | |
| Application | Laboratory | |
| Battery Type | AA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Maximum Temperature Measurement 1350°C | ||
Product Type Digital Thermometer | ||
Model Number HI 935002 | ||
Thermometer Type Recording | ||
Probe Type K | ||
Accuracy ±0.2 % | ||
Number of Temperature Inputs 2 | ||
Data Storage Yes | ||
Resolutions Supported 0.1°C | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 150mm | ||
Height 36mm | ||
Weight 235g | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C, F, Fahrenheit | ||
Application Laboratory | ||
Battery Type AA | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- RO
K type watertight thermometer with two inputs
Watertight thermometer with two inputs
With a wide temperature range and 1600-hour battery life, this thermometer is Ideal for use both in the laboratory and in the field.
Double LCD screen shows current temperature as well as the min./max. values for each channel.
The Delta between the two channels is given either as an absolute Value of the current measurement, or as the difference between the min./max. Values.
Turns itself off after one hour of inactivity.
Comes complete with wrist strap, three 1.5 V AA batteries and instruction manual.
Related links
- Hanna Instruments 2 Input(s) ±0.2 % Accuracy
- Hanna Instruments 2 Input(s) ±0.2 % Accuracy, SYSCAL
- Hanna Instruments 2 Input(s) ±0.2 % Accuracy, UKAS
- Digitron 2 Input(s) ±0.2°C Accuracy, RSCAL
- Digitron 2 Input(s) ±0.2°C Accuracy, UKAS
- Digitron 2 Input(s) ±0.2°C Accuracy, SYSCAL
- Digitron TM22 Wired Digital Thermometer 2 Input(s) ±0.2°C Accuracy
- Kane 2 Input(s) ±0.2 % Accuracy, RSCAL
