DSPIC33EP128GM706-I/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 70MIPS 128 kB Flash 64-Pin TQFP
- RS Stock No.:
- 880-2696
- Mfr. Part No.:
- DSPIC33EP128GM706-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 880-2696
- Mfr. Part No.:
- DSPIC33EP128GM706-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 70MIPS | |
| Series | dsPIC33EP | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | C Compiler, DSP, MCU, Modified Harvard | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Fixed Point, Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 4 | |
| ADC Resolution | 10 bit, 12bit | |
| Number of CAN Channels | 2 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (12 x 16 bit) | |
| Number of ADC Units | 2 | |
| Number of SPI Channels | 3 | |
| Number of Timers | 4 (32-bit), 9 (16-bit) | |
| Number of I2C Channels | 2 | |
| ADC Channels | 30 | |
| Width | 10mm | |
| PWM Channels | 12 | |
| Height | 1.05mm | |
| Timer Resolution | 16 bit, 32bit | |
| ADCs | 2 (30 X 10/12 bit) | |
| Length | 10mm | |
| Number of PWM Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Timers | 4 x 32 bit, 9 x 16 bit | |
| Dimensions | 10 x 10 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 70MIPS | ||
Series dsPIC33EP | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture C Compiler, DSP, MCU, Modified Harvard | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Fixed Point, Floating Point | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 4 | ||
ADC Resolution 10 bit, 12bit | ||
Number of CAN Channels 2 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (12 x 16 bit) | ||
Number of ADC Units 2 | ||
Number of SPI Channels 3 | ||
Number of Timers 4 (32-bit), 9 (16-bit) | ||
Number of I2C Channels 2 | ||
ADC Channels 30 | ||
Width 10mm | ||
PWM Channels 12 | ||
Height 1.05mm | ||
Timer Resolution 16 bit, 32bit | ||
ADCs 2 (30 X 10/12 bit) | ||
Length 10mm | ||
Number of PWM Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Timers 4 x 32 bit, 9 x 16 bit | ||
Dimensions 10 x 10 x 1.05mm | ||
dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers
Microcontroller Features
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Related links
- dsPIC33EV256GM106-I/PT Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 64-Pin TQFP
- dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN
- dsPIC33EP128GS702-I/SO Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin SOIC
- dsPIC33FJ128GP306A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- dsPIC33FJ128MC506A-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- dsPIC33FJ128GP706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- dsPIC33FJ128MC706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- DSPIC33EP128MC206-I/PT Microchip DSPIC33EP128MC206, 16bit Digital Signal Processor 70MHz 128 kB Flash 64-Pin TQFP
