dsPIC33AK256MPS206-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 64-Pin TQFP
- RS Stock No.:
- 757-678
- Mfr. Part No.:
- dsPIC33AK256MPS206-I/PT
- Brand:
- Microchip
Image representative of range
Subtotal (1 box of 320 units)*
£620.80
(exc. VAT)
£745.60
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 09 June 2027
Units | Per unit | Per Box* |
|---|---|---|
| 320 + | £1.94 | £620.80 |
*price indicative
- RS Stock No.:
- 757-678
- Mfr. Part No.:
- dsPIC33AK256MPS206-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 200MHz | |
| Product Type | 16 Bit Digital Signal Controller | |
| Series | dsPIC33AK | |
| Device Million Instructions per Second | 200MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 64kB | |
| Instruction Set Architecture | Modified Harvard | |
| Core | dsPIC33A | |
| Program Memory Size | 256kB | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Number of ADCs | 3 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Height | 1.2mm | |
| PWM Resolution | 250ps | |
| Automotive Standard | AEC-Q100 | |
| ADC Resolution | 12bit | |
| Number of Cores | 1 | |
| ADC Channels | 24 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 200MHz | ||
Product Type 16 Bit Digital Signal Controller | ||
Series dsPIC33AK | ||
Device Million Instructions per Second 200MIPS | ||
Data Bus Width 16bit | ||
RAM Size 64kB | ||
Instruction Set Architecture Modified Harvard | ||
Core dsPIC33A | ||
Program Memory Size 256kB | ||
Interface Type I2C, SPI, UART | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Number of ADCs 3 | ||
Minimum Operating Temperature -40°C | ||
Package Type TQFP | ||
Pin Count 64 | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Height 1.2mm | ||
PWM Resolution 250ps | ||
Automotive Standard AEC-Q100 | ||
ADC Resolution 12bit | ||
Number of Cores 1 | ||
ADC Channels 24 | ||
- COO (Country of Origin):
- TH
dsPIC33AK256MC505IPT_ds_en.pdf
Related links
- dsPIC33AK256MPS506-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 64-Pin TQFP
- dsPIC33AK256MPS506T-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 64-Pin TQFP
- dsPIC33AK256MC506T-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 64-Pin TQFP
- dsPIC33AK256MPS206T-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 64-Pin TQFP
- dsPIC33AK256MC506-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 64-Pin TQFP
- dsPIC33AK256MPS508T-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 80-Pin TQFP
- dsPIC33AK256MPS510T-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 100-Pin TQFP
- dsPIC33AK256MPS512T-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 129-Pin TQFP
