dsPIC33AK256MPS508T-I/PT Microchip dsPIC33AK, 16 bit 16 Bit Digital Signal Controller 200 MHz 256kB FLASH 80-Pin TQFP

Subtotal (1 reel of 1200 units)*

£3,084.00

(exc. VAT)

£3,696.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +£2.57£3,084.00

*price indicative

RS Stock No.:
757-691
Mfr. Part No.:
dsPIC33AK256MPS508T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

200MHz

Product Type

16 Bit Digital Signal Controller

Series

dsPIC33AK

Device Million Instructions per Second

200MIPS

Data Bus Width

16bit

RAM Size

64kB

Core

dsPIC33A

Instruction Set Architecture

Modified Harvard

Program Memory Size

256kB

Interface Type

I2C, SPI, UART

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TQFP

Minimum Operating Temperature

-40°C

Number of ADCs

3

Maximum Operating Temperature

85°C

Pin Count

80

Height

1.2mm

Width

14mm

Standards/Approvals

RoHS

Length

14mm

Automotive Standard

AEC-Q100

PWM Resolution

250ps

ADC Channels

32

ADC Resolution

12bit

Number of Cores

1

COO (Country of Origin):
TH

dsPIC33AK256MC505IPT_ds_en.pdf


The Microchip Digital Signal Controller is a high-performance 32-bit processor engineered for speed and efficient program code execution. It features a non-paged linear addressing space and wide data paths, making it a powerful solution for complex industrial control systems and real-time signal processing applications.

Flexible peripheral pin select to simplify board layout

Integrated 24-bit addressing for data and flash memory

Multiple interrupt vectors with programmable priority levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy