Mitutoyo 543-561D Metric Dial Indicator 30 mm Max. Measurement, 0.001 mm Resolution, 1.5 μm Accuracy
- RS Stock No.:
- 794-3541
- Mfr. Part No.:
- 543-561D
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£772.65
(exc. VAT)
£927.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £772.65 |
*price indicative
- RS Stock No.:
- 794-3541
- Mfr. Part No.:
- 543-561D
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Maximum Measurement | 30 mm | |
| Product Type | Dial Indicator | |
| Accuracy | 1.5 μm | |
| Resolution | 0.001 mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Dial Size | 59mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Maximum Measurement 30 mm | ||
Product Type Dial Indicator | ||
Accuracy 1.5 μm | ||
Resolution 0.001 mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
Dial Size 59mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Mitutoyo Digimatic Series 543 ID-H Indicator
This professional indicator has extensive functionality and a multi-colour back-lit screen. The ID-H range offers high accuracy and resolution along with much needed features such as data hold, function lock, Digimatic data output and remote PC control.
High 0.0005 mm resolution
High 0.0015 or 0.0025 mm accuracy
Switchable analogue measuring range
1000 mm/s response speed
Alarm
RS-232 PC Interface
Carbide point with M2.5 x 0.45
Related links
- Mitutoyo 543-561D Metric Dial Indicator 30 mm Max. Measurement 1.5 μm Accuracy, UKAS
- Mitutoyo 543-790-10 Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.002mm H MPE
- Mitutoyo 543-790B-10 Plunger Digital Indicator 12.7 mm Max. Measurement 0.003 mm Accuracy
- Mitutoyo 543-790B-10 Plunger Digital Indicator 12.7 mm Max. Measurement 0.003 mm Accuracy, UKAS
- Mitutoyo 543-730B Metric Plunger Digital Indicator 50.8 mm Max. Measurement 0.005 mm Accuracy,
- Mitutoyo 543-730B Metric Plunger Digital Indicator 50.8 mm Max. Measurement 0.005 mm Accuracy
- Mitutoyo 2900A-10 Metric Dial Indicator 0.1 mm Max. Measurement, 0.001 mm Resolution
- Mitutoyo 2900S-10 Metric Dial Indicator 0.1 mm Max. Measurement UKAS
