Mitutoyo 2900S-10 Metric Dial Indicator 0.1 mm Max. Measurement, 0.001 mm Resolution, UKAS
- RS Stock No.:
- 194-6352
- Mfr. Part No.:
- 2900S-10
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£189.89
(exc. VAT)
£227.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.89 |
*price indicative
- RS Stock No.:
- 194-6352
- Mfr. Part No.:
- 2900S-10
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Dial Indicator | |
| Maximum Measurement | 0.1 mm | |
| Resolution | 0.001 mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Dial Size | 59mm | |
| Standards/Approvals | EN, ISO | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Dial Indicator | ||
Maximum Measurement 0.1 mm | ||
Resolution 0.001 mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
Dial Size 59mm | ||
Standards/Approvals EN, ISO | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bezel clamp and lifting lever (optional) can be attached to either right or left side. They can be easily installed and removed without tools.
No through screw holes on the frame and secure adhesion between the bezel and the crystal as well as the use of an O-ring prevents water or oil penetration.
It eliminates the possibility of reading errors due to miscounting multiple revolutions.
Related links
- Mitutoyo 2900A-10 Metric Dial Indicator 0.1 mm Max. Measurement, 0.001 mm Resolution
- Mitutoyo 543-561D Metric Dial Indicator 30 mm Max. Measurement 1.5 μm Accuracy, UKAS
- Mitutoyo 543-561D Metric Dial Indicator 30 mm Max. Measurement 1.5 μm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy, UKAS
- Mitutoyo 543-790-10 Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.002mm H MPE
- Mitutoyo 543-563D Metric Dial Indicator 60 mm Max. Measurement 0.001 mm Resolution UKAS
- RS PRO Metric Dial Indicator 1 mm Max. Measurement, 0.001 mm Resolution
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
