Seeed Studio 314990735 Photosynthetically Active Radiation Sensor for use with Development Boards
- RS Stock No.:
- 287-6609
- Distrelec Article No.:
- 302-21-685
- Mfr. Part No.:
- 314990735
- Brand:
- Seeed Studio
Subtotal (1 unit)*
£174.70
(exc. VAT)
£209.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.70 |
*price indicative
- RS Stock No.:
- 287-6609
- Distrelec Article No.:
- 302-21-685
- Mfr. Part No.:
- 314990735
- Brand:
- Seeed Studio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Accessory Type | Photosynthetically Active Radiation Sensor | |
| Product Type | Development Kit Accessory | |
| For Use With | Development Boards | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Accessory Type Photosynthetically Active Radiation Sensor | ||
Product Type Development Kit Accessory | ||
For Use With Development Boards | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The PAR Sensor is a high-accuracy device designed to monitor photo synthetically effective radiation in real-time. It is suitable for a wide range of applications such as crop growth research, environmental monitoring, and solar energy research. The sensor provides fast response, good stability, and is factory calibrated for user convenience.
Output options include MODBUS RS485 or 0-2.5V voltage
Small size and easy installation for quick integration
Wide voltage power supply of 5-24V DC
Lightweight design at only 300g for portability
Related links
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 102110772 Controller Module for use with Development Boards
- Seeed Studio 110991329 Heatsink for use with Development Boards
- Seeed Studio 102010388 Development Board for use with Development Boards
- Seeed Studio 114990081 Signal Generator for use with Development Boards
- Seeed Studio 114992549 Gateway Module for use with Development Boards
- Seeed Studio 110991068 Laser Scanner for use with Development Boards
- Seeed Studio 114992146 Spectrum Analyser for use with Development Boards
