Seeed Studio 109990014 Spectrum Analyser for use with Development Boards
- RS Stock No.:
- 287-6442
- Distrelec Article No.:
- 301-18-348
- Mfr. Part No.:
- 109990014
- Brand:
- Seeed Studio
Subtotal (1 unit)*
£166.02
(exc. VAT)
£199.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.02 |
*price indicative
- RS Stock No.:
- 287-6442
- Distrelec Article No.:
- 301-18-348
- Mfr. Part No.:
- 109990014
- Brand:
- Seeed Studio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Spectrum Analyser | |
| For Use With | Development Boards | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Kit Accessory | ||
Accessory Type Spectrum Analyser | ||
For Use With Development Boards | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The RF Explorer handheld digital spectrum analyser is a powerful tool for work in popular frequency bands. With a solid aluminium metal case and long-lasting battery, it offers high performance in a compact size. It can be connected to a PC for additional functionality using a standard mini-USB 2.0 connector.
Pocket size and light weight design for portability
High capacity Lipo battery for 16+ hours of continuous run
Spectrum Analyser mode with various options such as Peak Max and Hold, Normal, Overwrite, and Averaging modes
Lifetime free firmware upgrades with open community requested features
Wide band coverage to all popular sub-1GHz ISM bands and 2.4GHz band
PC Windows client software that supports Windows XP/Vista/Win7 both 32 and 64bits
Amplitude resolution of 0.5dBm for precise measurements
Resolution bandwidth (RBW) from 2.6KHz to 600KHz for detailed analysis
Related links
- Seeed Studio 114992146 Spectrum Analyser for use with Development Boards
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 102110772 Controller Module for use with Development Boards
- Seeed Studio 110991329 Heatsink for use with Development Boards
- Seeed Studio 102010388 Development Board for use with Development Boards
- Seeed Studio 110991068 Laser Scanner for use with Development Boards
- Seeed Studio 114992549 Gateway Module for use with Development Boards
- Seeed Studio 114990081 Signal Generator for use with Development Boards
