CK T6103A Desoldering Pump, 220 mm Length
- RS Stock No.:
- 271-6239
- Distrelec Article No.:
- 301-09-152
- Mfr. Part No.:
- T6103A
- Brand:
- CK
Subtotal (1 unit)*
£37.50
(exc. VAT)
£45.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.50 |
*price indicative
- RS Stock No.:
- 271-6239
- Distrelec Article No.:
- 301-09-152
- Mfr. Part No.:
- T6103A
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Desoldering Tool Type | Desoldering Pump | |
| Kit Contents | Desoldering Tool | |
| Model Number | T6103A | |
| Overall Length | 220 mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Desoldering Tool Type Desoldering Pump | ||
Kit Contents Desoldering Tool | ||
Model Number T6103A | ||
Overall Length 220 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Esd Desoldering Tool with a metal body and heat resistant nozzle is to remove molten solder from joint. It comes with a guarantee for 1 year against imperfect materials or workmanship.
ESD safe
High quality
High quality
Related links
- Edsyn US340 Desoldering Pump, 216 mm Length
- Facom 839A.1 Desoldering Pump, 200 mm Length
- Hakko 20G Desoldering Pump, 200 mm Length
- 1-Avel RND 560-00193 Desoldering Pump, 200 mm Length
- RS PRO Solder Sucker, 190 mm Length
- RS PRO Desoldering Pump, 201mm Length
- Weller SA21A1 Desoldering Pump Tip
- Weller Desoldering Pump
