Hakko 20G Desoldering Pump, 200 mm Length

Subtotal (1 unit)*

£28.73

(exc. VAT)

£34.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.73

*price indicative

RS Stock No.:
237-7018
Mfr. Part No.:
20G
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Kit Type

Desoldering Kit

Desoldering Tool Type

Desoldering Pump

Kit Contents

18-N, 20-N, DS01-N Nozzle

Model Number

20G

Overall Length

200 mm

COO (Country of Origin):
JP
The Hakko manual de soldering pump which has Light weight, economical, simplified desoldering tool with high suction power. Cleaning shaft that allows the cleaning of nozzle after each use is employed. Nozzles can be replaced with simple operation. Weight of this pump is 0.0679 kg.

Lightweight
Economical design
Powerful enough for both occasional and heavy duty desoldering applications efficiently
Unique cleaning shaft allows you to clean the nozzle quickly and easily

Related links