Hakko FR301-22 Desoldering Gun, 120W Output, UK Plug
- RS Stock No.:
- 237-7033
- Mfr. Part No.:
- FR301-22
- Brand:
- Hakko
Subtotal (1 unit)*
£394.65
(exc. VAT)
£473.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 3 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.65 |
*price indicative
- RS Stock No.:
- 237-7033
- Mfr. Part No.:
- FR301-22
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Desoldering Tool Type | Desoldering Gun | |
| Kit Type | Desoldering Kit | |
| Output Wattage | 120W | |
| Kit Contents | Ceramic Paper Filter, Cleaning Pin For Heating Core, Instruction Manual, Iron Holder, Nozzle, Nozzle Wrench, Pre-filter, Unit | |
| Plug Type | UK | |
| Model Number | FR-301 | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Desoldering Tool Type Desoldering Gun | ||
Kit Type Desoldering Kit | ||
Output Wattage 120W | ||
Kit Contents Ceramic Paper Filter, Cleaning Pin For Heating Core, Instruction Manual, Iron Holder, Nozzle, Nozzle Wrench, Pre-filter, Unit | ||
Plug Type UK | ||
Model Number FR-301 | ||
- COO (Country of Origin):
- JP
The Hakko portable desoldering tool which plugs into a mains power supply making it ideal for field engineers or hobbyists who do not have access to a de soldering station. It offers high performance, using the N61 Series of de soldering nozzles and an inbuilt vacuum pump to effectively remove solder from the component or PCB. It comes supplied with the standard 1mm nozzle, but a variety of sizes are available to purchase as optional extras. Even when hot, the nozzles are easily and safely changed by using the nozzle wrench supplied or the C5046 quick change tool which is available to purchase separately.
Mains powered, portable desoldering gun
Supplied in robust carry case with all the required extras for alug and play operation
Ideal for travelling technicians
Reduction of solder clogging by improved heating core
Easy filter maintenance
Use of high thermal efficiency n61 series nozzles with quick change function
Supplied in robust carry case with all the required extras for alug and play operation
Ideal for travelling technicians
Reduction of solder clogging by improved heating core
Easy filter maintenance
Use of high thermal efficiency n61 series nozzles with quick change function
Related links
- Hakko FR410-72 Desoldering Station UK Plug 168 mm Length
- Metcal RS-MX-5041 80W Output, UK Plug
- Hakko FR410-70 Desoldering Gun, 190W Output
- Hakko FR4103-81 Desoldering Gun, 140W Output 168 mm Length
- Weller T0051320599N Desoldering Iron Set, 120W Output
- RS PRO Desoldering Gun, 90W Output
- Weller T0051320499N Desoldering Iron, 120W Output
- Weller T0051320199N Desoldering Iron, 120W Output
